Part Details for T493A684J035CC622C by KEMET Corporation
Overview of T493A684J035CC622C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A684J035CC622C
T493A684J035CC622C CAD Models
T493A684J035CC622C Part Data Attributes
|
T493A684J035CC622C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A684J035CC622C
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A684J035CC622C
This table gives cross-reference parts and alternative options found for T493A684J035CC622C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A684J035CC622C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-134MJCBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1206, | KEMET Corporation | T493A684J035CC622C vs 07016-134MJCBZ |
T493A684J035CT612C7640 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1206, | KEMET Corporation | T493A684J035CC622C vs T493A684J035CT612C7640 |
T493A684J035CB63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A684J035CC622C vs T493A684J035CB63207610 |
T493A684J035CK652C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, 1206, | KEMET Corporation | T493A684J035CC622C vs T493A684J035CK652C |
T493A684J035CK6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A684J035CC622C vs T493A684J035CK6110 |
T493A684J035CC641B7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1206, | KEMET Corporation | T493A684J035CC622C vs T493A684J035CC641B7280 |
T493A684J035CC651A7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 0.68uF, 1206, | KEMET Corporation | T493A684J035CC622C vs T493A684J035CC651A7280 |
T493A684J035BB6123 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A684J035CC622C vs T493A684J035BB6123 |
T493A684J035AM64107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A684J035CC622C vs T493A684J035AM64107280 |
T493A684J035AT6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 0.68uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A684J035CC622C vs T493A684J035AT6120 |