T493A474J020CT621A
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206,

Overview of T493A474J020CT621A by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for T493A474J020CT621A by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T493A474J020CT621A by KEMET Corporation

T493A474J020CT621A
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
0.47 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
14000 mΩ
Height
1.6 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
20 V
Reference Standard
MIL-PRF-55365
Size Code
1206
Surface Mount
YES
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. T493A474J020CT621A
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206,
    VS

Alternate Parts for T493A474J020CT621A

This table gives cross-reference parts and alternative options found for T493A474J020CT621A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A474J020CT621A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA474J020CFMD0H45 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206, Kyocera AVX Components T493A474J020CT621A vs TBJA474J020CFMD0H45
TBJA474J020CGLC0800 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206, Kyocera AVX Components T493A474J020CT621A vs TBJA474J020CGLC0800
TBJA474J020CLLBT723 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206, Kyocera AVX Components T493A474J020CT621A vs TBJA474J020CLLBT723
TBJA474J020CFLT0H00 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206, Kyocera AVX Components T493A474J020CT621A vs TBJA474J020CFLT0H00
TBJA474J020CFLD9045 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206, Kyocera AVX Components T493A474J020CT621A vs TBJA474J020CFLD9045
TBJA474J020CGLT0700 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206, Kyocera AVX Components T493A474J020CT621A vs TBJA474J020CGLT0700
TBJA474J020CFLC0724 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206, Kyocera AVX Components T493A474J020CT621A vs TBJA474J020CFLC0724
TBJA474J020CGMD0745 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206, Kyocera AVX Components T493A474J020CT621A vs TBJA474J020CGMD0745
TBJA474J020CESZ0H24 Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 0.47uF, 1206, Kyocera AVX Components T493A474J020CT621A vs TBJA474J020CESZ0H24
T493A474J020AC63207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 0.47uF, Surface Mount, 1206, CHIP KEMET Corporation T493A474J020CT621A vs T493A474J020AC63207280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T493A474J020CT621A by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T493A474J020CT621A by KEMET Corporation

Select Manufacturer
Which Manufacturer of T493A474J020CT621A would you like to use for your alert(s)?
  • Please alert me when T493A474J020CT621A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T493A474J020CT621A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T493A474J020CT621A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T493A474J020CT621A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T493A474J020CT621A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T493A474J020CT621A by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: