Part Details for T493A226K004CH 622A by KEMET Corporation
Overview of T493A226K004CH 622A by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC1622A-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MM, / | |
ISL6622ACBZ | Renesas Electronics Corporation | VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers, SOICN, /Tube | |
ISL6622ACRZ-T | Renesas Electronics Corporation | VR11.1 Compatible Synchronous Rectified Buck MOSFET Drivers, DFN, /Reel |
Price & Stock for T493A226K004CH 622A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T493A226K004CH622A
|
TTI | Tantalum Capacitors - Solid SMD 22UF 4V 10% A SPACE GRADE Min Qty: 33 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$38.6000 / $68.3700 | Buy Now |