Part Details for T493A225K020BB6320WAFL by KEMET Corporation
Overview of T493A225K020BB6320WAFL by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T493A225K020BB6320WAFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC2950
|
Newark | 2.20Uf 20.0V |Kemet T493A225K020BB6320WAFL Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3100 / $11.1500 | Buy Now |
DISTI #
399-T493A225K020BB6320WAFL-ND
|
DigiKey | 2.20UF 20.0V Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.4737 | Buy Now |
DISTI #
T493A225K020BB6320
|
Avnet Americas | Cap Tant Solid 2.2uF 20VDC A CASE 10% 3216-18 Waffle Pack - Waffle Pack (Alt: T493A225K020BB6320) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Waffle Pack | 0 |
|
$11.0050 / $13.1350 | Buy Now |
Part Details for T493A225K020BB6320WAFL
T493A225K020BB6320WAFL CAD Models
T493A225K020BB6320WAFL Part Data Attributes
|
T493A225K020BB6320WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A225K020BB6320WAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 54.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A225K020BB6320WAFL
This table gives cross-reference parts and alternative options found for T493A225K020BB6320WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A225K020BB6320WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA225K020CBSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A225K020BB6320WAFL vs TBJA225K020CBSD0700 |
TBJA225K020CSSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A225K020BB6320WAFL vs TBJA225K020CSSD0923 |
TBJA225K020CSSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A225K020BB6320WAFL vs TBJA225K020CSSD0723 |
TBJA225K020CBSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A225K020BB6320WAFL vs TBJA225K020CBSD0824 |
TCKID225ATLSR3K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | T493A225K020BB6320WAFL vs TCKID225ATLSR3K0 |
TBJA225K020CRSD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A225K020BB6320WAFL vs TBJA225K020CRSD0800 |
TBJA225K020CSSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A225K020BB6320WAFL vs TBJA225K020CSSD0000 |
TBJA225K020CSLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A225K020BB6320WAFL vs TBJA225K020CSLD0823 |
TBJA225K020CBSD0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A225K020BB6320WAFL vs TBJA225K020CBSD0023 |
593D225X9020A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T493A225K020BB6320WAFL vs 593D225X9020A8T |