Part Details for T493A106M004AB63207280 by KEMET Corporation
Overview of T493A106M004AB63207280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A106M004AB63207280
T493A106M004AB63207280 CAD Models
T493A106M004AB63207280 Part Data Attributes
|
T493A106M004AB63207280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A106M004AB63207280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 77.6 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A106M004AB63207280
This table gives cross-reference parts and alternative options found for T493A106M004AB63207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A106M004AB63207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A106M004CK622A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | T493A106M004AB63207280 vs T493A106M004CK622A7280 |
T494A106M004ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206 | KEMET Corporation | T493A106M004AB63207280 vs T494A106M004ATAUTO7280 |
T493A106M004CN6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A106M004AB63207280 vs T493A106M004CN6210WAFL |
T493A106M004CK611A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | T493A106M004AB63207280 vs T493A106M004CK611A7280 |
TBJA106M004CWLZ0000 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T493A106M004AB63207280 vs TBJA106M004CWLZ0000 |
T493A106M004AB62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A106M004AB63207280 vs T493A106M004AB62107280 |
T493A106M004AT6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A106M004AB63207280 vs T493A106M004AT6420 |
T493A106M004CB651B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206, | KEMET Corporation | T493A106M004AB63207280 vs T493A106M004CB651B |
T493A106M004CH64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A106M004AB63207280 vs T493A106M004CH64207610 |
T493A106M004CT631B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T493A106M004AB63207280 vs T493A106M004CT631B |