Part Details for T492D686K006CC 7611 by KEMET Corporation
Overview of T492D686K006CC 7611 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76113-101 | Amphenol Communications Solutions | 76113-101-TERM | |
76113-102 | Amphenol Communications Solutions | JUMPER | |
ICL7611DCPAZ | Renesas Electronics Corporation | 1.4MHz, Low Power CMOS Operational Amplifiers |
Price & Stock for T492D686K006CC 7611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11DC686KC
|
TTI | Tantalum Capacitors - Solid SMD 68UF 6V 10% D Min Qty: 80 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$8.5800 / $9.4700 | Buy Now |