-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M5743
|
Newark | 4.70Uf 25.0V |Kemet T492C475K025RH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T492C475K025RH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C475K025RH
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 84 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T492C475K025RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C475K025RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KK475KPB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP | KEMET Corporation | T492C475K025RH vs CWR11KK475KPB |
TBJC475K025CSLZ0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T492C475K025RH vs TBJC475K025CSLZ0900 |
T492C475K025SB42517610 | Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | KEMET Corporation | T492C475K025RH vs T492C475K025SB42517610 |
T496C475K025DK6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C475K025RH vs T496C475K025DK6310WAFL |
TBJC475K025CWLZTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | T492C475K025RH vs TBJC475K025CWLZTH45 |
T493C475K025AK6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C475K025RH vs T493C475K025AK6420WAFL |
T496C475K025CH652A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412 | KEMET Corporation | T492C475K025RH vs T496C475K025CH652A |
TBJC475K025CRLZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T492C475K025RH vs TBJC475K025CRLZ0824 |
T493C475K025AN6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 2412 | KEMET Corporation | T492C475K025RH vs T493C475K025AN6120 |
T493C475K025CN6430WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C475K025RH vs T493C475K025CN6430WAFL |