-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M5741
|
Newark | 4.70Uf 20.0V Rohs Compliant: No |Kemet T492C475K020BH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6800 / $2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T492C475K020BH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C475K020BH
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0009 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 76.4 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T492C475K020BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C475K020BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC475K020CWSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2412 | Kyocera AVX Components | T492C475K020BH vs TBJC475K020CWSB0724 |
T496C475K020CH641C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | KEMET Corporation | T492C475K020BH vs T496C475K020CH641C7280 |
T493C475K020CB652A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | KEMET Corporation | T492C475K020BH vs T493C475K020CB652A7640 |
T493C475K020CK651BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | KEMET Corporation | T492C475K020BH vs T493C475K020CK651BWAFL |
TBJC475K020CBSC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T492C475K020BH vs TBJC475K020CBSC0000 |
T493C475K020BB62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492C475K020BH vs T493C475K020BB62207610 |
TBJC475K020CWLBTH23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | Kyocera AVX Components | T492C475K020BH vs TBJC475K020CWLBTH23 |
T496C475K020AK64107610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2412, | KEMET Corporation | T492C475K020BH vs T496C475K020AK64107610 |
T492C475K020MK4252WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T492C475K020BH vs T492C475K020MK4252WAFL |
TBJC475K020CSLC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 2412 | Kyocera AVX Components | T492C475K020BH vs TBJC475K020CSLC0H00 |