Part Details for T492C106K015DB4252 by KEMET Corporation
Overview of T492C106K015DB4252 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492C106K015DB4252
T492C106K015DB4252 CAD Models
T492C106K015DB4252 Part Data Attributes
|
T492C106K015DB4252
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492C106K015DB4252
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0015 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 84 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T492C106K015DB4252
This table gives cross-reference parts and alternative options found for T492C106K015DB4252. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492C106K015DB4252, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC106K015CBSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2412 | Kyocera AVX Components | T492C106K015DB4252 vs TBJC106K015CBSB0H00 |
T492C106K015RC4252WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T492C106K015DB4252 vs T492C106K015RC4252WAFL |
TBJC106K015CRSCT924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | T492C106K015DB4252 vs TBJC106K015CRSCT924 |
CWR11HB106KCCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T492C106K015DB4252 vs CWR11HB106KCCTR13 |
TBJC106K015CRSCT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | T492C106K015DB4252 vs TBJC106K015CRSCT745 |
TBJC106K015CRSZT023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2412, | Kyocera AVX Components | T492C106K015DB4252 vs TBJC106K015CRSZT023 |
TBJC106K015CWLC0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2412 | Kyocera AVX Components | T492C106K015DB4252 vs TBJC106K015CWLC0800 |
TBJC106K015CWSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, 2412 | Kyocera AVX Components | T492C106K015DB4252 vs TBJC106K015CWSZ0800 |
CWR11HB106KSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP | KEMET Corporation | T492C106K015DB4252 vs CWR11HB106KSA |
CWR11HB106KDCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2005 | Kyocera AVX Components | T492C106K015DB4252 vs CWR11HB106KDCTR |