Part Details for T492B105J035BS by KEMET Corporation
Overview of T492B105J035BS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T492B105J035BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H8040
|
Newark | 1.00Uf 35.0V Rohs Compliant: No |Kemet T492B105J035BS RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5500 / $1.8900 | Buy Now |
Part Details for T492B105J035BS
T492B105J035BS CAD Models
T492B105J035BS Part Data Attributes
|
T492B105J035BS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492B105J035BS
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Manufacturer Series | T492 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for T492B105J035BS
This table gives cross-reference parts and alternative options found for T492B105J035BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492B105J035BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB105J035CSSB045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T492B105J035BS vs TBJB105J035CSSB045 |
T492B105J035CS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 1uF, SURFACE MOUNT, 1411, CHIP | KEMET Corporation | T492B105J035BS vs T492B105J035CS |
CWR11MK105JBZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T492B105J035BS vs CWR11MK105JBZ |
CWR11MC105JZZTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T492B105J035BS vs CWR11MC105JZZTR13 |
TBJB105J035LBSD9024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T492B105J035BS vs TBJB105J035LBSD9024 |
CWR11MK105JBZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T492B105J035BS vs CWR11MK105JBZW |
TBJB105J035CBZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T492B105J035BS vs TBJB105J035CBZ0800 |
TBJB105J035CSB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T492B105J035BS vs TBJB105J035CSB0045 |
TBJA105J035LBLB9023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T492B105J035BS vs TBJA105J035LBLB9023 |
TBJA105J035CBB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 1uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T492B105J035BS vs TBJA105J035CBB0023 |