Part Details for T492A155K015PK4251 by KEMET Corporation
Overview of T492A155K015PK4251 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492A155K015PK4251
T492A155K015PK4251 CAD Models
T492A155K015PK4251 Part Data Attributes
|
T492A155K015PK4251
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492A155K015PK4251
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 38.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T492A155K015PK4251
This table gives cross-reference parts and alternative options found for T492A155K015PK4251. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492A155K015PK4251, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA155K015CBLBT723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T492A155K015PK4251 vs TBJA155K015CBLBT723 |
T492A155K015TH42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | KEMET Corporation | T492A155K015PK4251 vs T492A155K015TH42517280 |
TBJA155K015CWLB9800 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T492A155K015PK4251 vs TBJA155K015CWLB9800 |
TBJA155K015CSSD0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | Kyocera AVX Components | T492A155K015PK4251 vs TBJA155K015CSSD0H00 |
TBJA155K015CSLBT700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T492A155K015PK4251 vs TBJA155K015CSLBT700 |
TBJA155K015CRST0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1206 | Kyocera AVX Components | T492A155K015PK4251 vs TBJA155K015CRST0845 |
TBJA155K015CRSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T492A155K015PK4251 vs TBJA155K015CRSC0945 |
TBJA155K015CRLC90GC | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | T492A155K015PK4251 vs TBJA155K015CRLC90GC |
TBJA155K015CRLBTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T492A155K015PK4251 vs TBJA155K015CRLBTH00 |
TBJA155K015CKSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T492A155K015PK4251 vs TBJA155K015CKSC0045 |