-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M2190
|
Newark | 1.00Uf 15.0V Rohs Compliant: No |Kemet T492A105M015BH RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8960 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T492A105M015BH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492A105M015BH
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Ripple Current | 34.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T492A105M015BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492A105M015BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11HK105MTBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1uF, 1206 | Kyocera AVX Components | T492A105M015BH vs CWR11HK105MTBTR13 |
CWR11HH105MTBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1uF, 1206 | Kyocera AVX Components | T492A105M015BH vs CWR11HH105MTBW |
TBJA105M015CSMB0900 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | T492A105M015BH vs TBJA105M015CSMB0900 |
TBJA105M015CWMBTH45 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | T492A105M015BH vs TBJA105M015CWMBTH45 |
TBJA105M015CWSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 1uF, 1206 | Kyocera AVX Components | T492A105M015BH vs TBJA105M015CWSD0900 |
TBJA105M015CXMBT745 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | T492A105M015BH vs TBJA105M015CXMBT745 |
TBJA105M015CXST0H00 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | T492A105M015BH vs TBJA105M015CXST0H00 |
T492A105M015SC42527640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T492A105M015BH vs T492A105M015SC42527640 |
T492A105M015MH4252WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T492A105M015BH vs T492A105M015MH4252WAFL |
TBJA105M015CALB0824 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | T492A105M015BH vs TBJA105M015CALB0824 |