Part Details for T492A104M035DB4251WAFL by KEMET Corporation
Overview of T492A104M035DB4251WAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T492A104M035DB4251WAFL
T492A104M035DB4251WAFL CAD Models
T492A104M035DB4251WAFL Part Data Attributes
|
T492A104M035DB4251WAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T492A104M035DB4251WAFL
KEMET Corporation
CAPACITOR, TANTALUM, SOLID,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 24000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 22.4 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T492A104M035DB4251WAFL
This table gives cross-reference parts and alternative options found for T492A104M035DB4251WAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T492A104M035DB4251WAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA104M035CBLBT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T492A104M035DB4251WAFL vs TBJA104M035CBLBT045 |
T492A104M035MK4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T492A104M035DB4251WAFL vs T492A104M035MK4251 |
T492A104M035PB42527640 | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T492A104M035DB4251WAFL vs T492A104M035PB42527640 |
PCT.1/35AMLF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | T492A104M035DB4251WAFL vs PCT.1/35AMLF |
T493A104M035CB62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T492A104M035DB4251WAFL vs T493A104M035CB62207610 |
T493A104M035CK63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T492A104M035DB4251WAFL vs T493A104M035CK63107280 |
TBJA104M035RLSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T492A104M035DB4251WAFL vs TBJA104M035RLSC0H00 |
TBJA104M035CSSC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T492A104M035DB4251WAFL vs TBJA104M035CSSC0024 |
TBJA104M035CSLC9HGC | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, Surface Mount, 1306, CHIP | Kyocera AVX Components | T492A104M035DB4251WAFL vs TBJA104M035CSLC9HGC |
TBJA104M035CRMDT000 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.1uF, 1206, | Kyocera AVX Components | T492A104M035DB4251WAFL vs TBJA104M035CRMDT000 |