-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491X686M025AT7280-ND
|
DigiKey | CAP TANT 68UF 20% 25V 2917 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9654 | Buy Now |
DISTI #
T491X686M025AT7280
|
Avnet Americas | Cap Tant Solid 68uF 25V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.7 Ohm 125°C T/R - Tape and Reel (Alt: T491X686M025AT7280) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T491X686M025AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 68uF 20% ESR=0.7Ohms RoHS: Compliant | 0 |
|
$0.9620 / $0.9650 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491X686M025AT7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X686M025AT7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.017 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 194 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491X686M025AT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X686M025AT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T513X686M025AC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X686M025AT7280 vs T513X686M025AC62107280 |
T493X686M025BT6113 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X686M025AT7280 vs T493X686M025BT6113 |
T493X686M025CK63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X686M025AT7280 vs T493X686M025CK63107640 |
T493X686M025BC62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X686M025AT7280 vs T493X686M025BC62107280 |
T493X686M025BB6313 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X686M025AT7280 vs T493X686M025BB6313 |
T493X686M025AT6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X686M025AT7280 vs T493X686M025AT6310WAFL |
T513X686M025AK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X686M025AT7280 vs T513X686M025AK6310 |
T493X686M025CC64107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X686M025AT7280 vs T493X686M025CC64107640 |
T491X686M025AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X686M025AT7280 vs T491X686M025AG |
TA025TCM686MER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | T491X686M025AT7280 vs TA025TCM686MER-13 |