Part Details for T491X685K050AT2478 by KEMET Corporation
Overview of T491X685K050AT2478 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491X685K050AT2478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491X685K050AT2478-ND
|
DigiKey | CAP TANT 6.8UF 10% 50V 2917 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3999 | Buy Now |
DISTI #
T491X685K050AT2478
|
Avnet Americas | 6.80UF 50.0V - Tape and Reel (Alt: T491X685K050AT2478) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T491X685K50AT2478
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 6.8uF 10% RoHS: Compliant | 0 |
|
$1.1900 / $1.3300 | Order Now |