Part Details for T491X227M016AGAUTO7280 by KEMET Corporation
Overview of T491X227M016AGAUTO7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491X227M016AGAUTO7280
T491X227M016AGAUTO7280 CAD Models
T491X227M016AGAUTO7280 Part Data Attributes
|
T491X227M016AGAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X227M016AGAUTO7280
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491X227M016AGAUTO7280
This table gives cross-reference parts and alternative options found for T491X227M016AGAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X227M016AGAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493X227M016AK63307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X227M016AGAUTO7280 vs T493X227M016AK63307610 |
T493X227M016CH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491X227M016AGAUTO7280 vs T493X227M016CH61107280 |
T513X227M016AT62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X227M016AGAUTO7280 vs T513X227M016AT62107640 |
T513X227M016AB63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X227M016AGAUTO7280 vs T513X227M016AB63207610 |
T513X227M016BH61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X227M016AGAUTO7280 vs T513X227M016BH61207640 |
T513X227M016BB6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T491X227M016AGAUTO7280 vs T513X227M016BB6220 |
T493X227M016CB61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X227M016AGAUTO7280 vs T493X227M016CB61207640 |
T513X227M016AC64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X227M016AGAUTO7280 vs T513X227M016AC64207640 |
T513X227M016AB62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X227M016AGAUTO7280 vs T513X227M016AB62207610 |
T513X227M016BT64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491X227M016AGAUTO7280 vs T513X227M016BT64207640 |