Part Details for T491X227M010AT4053 by KEMET Corporation
Overview of T491X227M010AT4053 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491X227M010AT4053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491X227M010AT4053-ND
|
DigiKey | CAP TANT 220UF 20% 10V 2917 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2626 | Buy Now |
DISTI #
80-491X227M10AT4053
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 220uF 20% RoHS: Compliant | 0 |
|
$1.0800 / $1.2000 | Order Now |