Part Details for T491X107K016AS by KEMET Corporation
Overview of T491X107K016AS by KEMET Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491X107K016AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 297 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 1455 |
|
$0.2310 / $0.8250 | Buy Now |
|
Bristol Electronics | 2692 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 100uf, 16V, 10±% | 2129 |
|
$0.4180 / $1.1400 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 16V, 10±% | 1164 |
|
$0.2860 / $1.1000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 16V, 10±% | 320 |
|
$0.7600 / $1.9000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 16V, 10±% | 237 |
|
$0.7600 / $1.9000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 16V, 10±% | 1145 |
|
$0.8085 / $2.3100 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 16V, 10±% | 2073 |
|
$0.8222 / $2.1924 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 16V, 10±% | 5172 |
|
$0.9750 / $2.6000 | Buy Now |
Part Details for T491X107K016AS
T491X107K016AS CAD Models
T491X107K016AS Part Data Attributes
|
T491X107K016AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X107K016AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 194.4 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491X107K016AS
This table gives cross-reference parts and alternative options found for T491X107K016AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X107K016AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T86E107K016RSAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Vishay Intertechnologies | T491X107K016AS vs T86E107K016RSAS |
TCKIC107ET-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 100uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | T491X107K016AS vs TCKIC107ET-LF |
TF3E107K016C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | T491X107K016AS vs TF3E107K016C0300 |
T86E107K016NZBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, 2917, | Vishay Intertechnologies | T491X107K016AS vs T86E107K016NZBL |
T83E107K016USCL | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T491X107K016AS vs T83E107K016USCL |
T496X107K016ATE700C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T491X107K016AS vs T496X107K016ATE700C-7280 |
TCKIC107ET13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T491X107K016AS vs TCKIC107ET13 |
TR3E107K016E0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491X107K016AS vs TR3E107K016E0100 |
593D107X9016E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491X107K016AS vs 593D107X9016E2WE3 |
293D107X9016E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491X107K016AS vs 293D107X9016E8T |