-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K6755
|
Newark | Capacitor Tant, 33Uf, 4V, Capacitance:33Μf, Voltage(Dc):4V, Capacitor Case/Package:1411 [3528 Metric], Capacitance Tolerance:± 10%, Esr:5Ohm, Manufacturer Size Code:T, Failure Rate:-, Ripple Current:118Ma, Product Length:3.5Mm Rohs Compliant: Yes |Kemet T491T336K004AT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4390 / $0.5190 | Buy Now |
DISTI #
399-5172-2-ND
|
DigiKey | CAP TANT 33UF 10% 4V 1411 Min Qty: 2500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4666 | Buy Now |
DISTI #
T491T336K004AT
|
Avnet Americas | Cap Tant Solid 33uF 4V T CASE 10% (3.5 X 2.8 X 1.2mm) SMD 3528-12 5 Ohm 125°C T/R - Tape and Reel (Alt: T491T336K004AT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4950 / $0.5610 | Buy Now |
DISTI #
80-T491T336K004
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 33uF 1311 10% ESR=5ohms RoHS: Compliant | 0 |
|
$0.4480 / $0.4660 | Order Now |
DISTI #
T491T336K004AT
|
Avnet Americas | Cap Tant Solid 33uF 4V T CASE 10% (3.5 X 2.8 X 1.2mm) SMD 3528-12 5 Ohm 125°C T/R - Tape and Reel (Alt: T491T336K004AT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4950 / $0.5610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491T336K004AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491T336K004AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0013 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 47 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |