Capacitors
T491T156K010AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP

Overview of T491T156K010AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491T156K010AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-5171-1-ND
DigiKey CAP TANT 15UF 10% 10V 1411 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.2700
  • 2,500 $0.4666
$0.4666 / $1.2700 Buy Now
DISTI # T491T156K010AT
Avnet Americas Surface Mount Tantalum Capacitor, 15 uF, 10 V, ± 10%, -55 °C, 125 °C, 1411 [3528-12 Metric] - Tape and Reel (Alt: T491T156K010AT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-T491T156K010AT
Mouser Electronics Tantalum Capacitors - Solid SMD 10V 15uF 1311 10% ESR=2.8ohms RoHS: Compliant 0
  • 2,500 $0.4660
  • 10,000 $0.4500
$0.4500 / $0.4660 Order Now
DISTI # T491T156K010AT
Avnet Abacus - Tape and Reel (Alt: T491T156K010AT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T491T156K010AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491T156K010AT by KEMET Corporation

T491T156K010AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
13 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
2800 mΩ
Height
1.1 mm
JESD-609 Code
e3
Leakage Current
0.0015 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
63 mA
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T491T156K010AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for T491T156K010AT

This table gives cross-reference parts and alternative options found for T491T156K010AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491T156K010AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T491T156K010AT7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation T491T156K010AT vs T491T156K010AT7280
T491T156K010AN Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP KEMET Corporation T491T156K010AT vs T491T156K010AN
TLESVB31A156K8RE CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT TOKIN Corporation T491T156K010AT vs TLESVB31A156K8RE
T495T156K010ATE1K27280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP KEMET Corporation T491T156K010AT vs T495T156K010ATE1K27280
T491T156K010AM7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY KEMET Corporation T491T156K010AT vs T491T156K010AM7280
T495T156K010ATE1K2 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP KEMET Corporation T491T156K010AT vs T495T156K010ATE1K2
T491T156K010AH7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP KEMET Corporation T491T156K010AT vs T491T156K010AH7280
TEESVB31A156K8R CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 15uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT TOKIN Corporation T491T156K010AT vs TEESVB31A156K8R

Related Parts for T491T156K010AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491T156K010AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491T156K010AT by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491T156K010AT would you like to use for your alert(s)?
  • Please alert me when T491T156K010AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491T156K010AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491T156K010AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491T156K010AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491T156K010AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491T156K010AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: