-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924, CHIP, HALOGEN FREE EPOXY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K7251
|
Newark | Capacitor,680Uf,6Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T491E687M006AH Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1300 / $4.0000 | Buy Now |
DISTI #
T491E687M006AH-ND
|
DigiKey | CAP TANT 680UF 20% 6.3V 2924 Min Qty: 500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4219 | Buy Now |
DISTI #
T491E687M006AH
|
Avnet Americas | Cap Tant Solid 680uF 6.3V E CASE 20% (7.3 X 6 X 3.6mm) SMD 7260-38 0.5 Ohm 125°C T/R - Tape and Reel (Alt: T491E687M006AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$4.2350 / $4.3560 | Buy Now |
DISTI #
80-T491E687M006AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 680uF 20% ESR=0.5Ohms RoHS: Not Compliant | 0 |
|
$3.1100 / $3.4200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491E687M006AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491E687M006AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924, CHIP, HALOGEN FREE EPOXY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0428 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 252.8 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T491E687M006AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491E687M006AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491E687M006ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | T491E687M006AH vs T491E687M006ZT7280 |
T491E687M006AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491E687M006AH vs T491E687M006AHAUTO |
T491E687M006AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491E687M006AH vs T491E687M006AMAUTO |
T491E687M006AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924, CHIP | KEMET Corporation | T491E687M006AH vs T491E687M006AS |
T491E687M006ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491E687M006AH vs T491E687M006ANAUTO |
T491E687M006AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491E687M006AH vs T491E687M006AHAUTO7280 |
T491E687M006ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | T491E687M006AH vs T491E687M006ZT |
TCMOJ687HT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2924, CHIP | Cal-Chip Electronics | T491E687M006AH vs TCMOJ687HT |
T494E687M006ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491E687M006AH vs T494E687M006ATAUTO7280 |
T491E687M006ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491E687M006AH vs T491E687M006ATAUTO7280 |