Capacitors
T491E477K010AT
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP

Overview of T491E477K010AT by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491E477K010AT by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 57K2052
Newark Capacitor Tant, 470Uf 10V 0.5 Ohm 10%, 7260-38, Capacitance:470Μf, Voltage(Dc):10V, Capacitor Case/Package:2924 [7361 Metric], Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:E, Product Length:7.3Mm Rohs Compliant: Yes |Kemet T491E477K010AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 250 $4.3600
$4.3600 Buy Now
DISTI # 40K0368
Newark Capacitor Tant, 470Uf 10V 0.5 Ohm 10%, 7260-38, Full Reel, Capacitance:470Μf, Voltage(Dc):10V, Capacitor Case/Package:2924 [7361 Metric], Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:E, Failure Rate:- Rohs Compliant: Yes |Kemet T491E477K010AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $3.6300
  • 2,000 $3.4600
  • 4,000 $3.2200
  • 8,000 $3.0000
  • 12,000 $2.8900
  • 20,000 $2.8400
$2.8400 / $3.6300 Buy Now
DISTI # T491E477K010AT-ND
DigiKey CAP TANT 470UF 10% 10V 2924 Min Qty: 500 Lead time: 27 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 500 $3.1108
$3.1108 Buy Now
DISTI # T491E477K010AT
Avnet Americas Surface Mount Tantalum Capacitor, 470 uF, 10 V, ± 10%, -55 °C, 125 °C, 2924 [7360-38 Metric] - Tape and Reel (Alt: T491E477K010AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-T491E477K010AT
Mouser Electronics Tantalum Capacitors - Solid SMD 10V 470uF 2924 10% ESR=500mOhms RoHS: Compliant 0
  • 500 $3.1100
  • 1,000 $2.8800
  • 2,500 $2.8300
$2.8300 / $3.1100 Order Now
DISTI # T491E477K010AT
Avnet Abacus Surface Mount Tantalum Capacitor, 470 uF, 10 V, � 10%, -55 �C, 125 �C, 2924 [7360-38 Metric] - Tape and Reel (Alt: T491E477K010AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T491E477K010AT by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491E477K010AT by KEMET Corporation

T491E477K010AT
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2924
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
7 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
470 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
500 mΩ
Height
3.6 mm
JESD-609 Code
e3
Leakage Current
0.047 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
252.8 mA
Size Code
2924
Surface Mount
YES
Tan Delta
0.12
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
1.3 mm
Terminal Shape
J BEND
Width
6 mm
Want to compare parts?
  1. T491E477K010AT
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP
    VS

Alternate Parts for T491E477K010AT

This table gives cross-reference parts and alternative options found for T491E477K010AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491E477K010AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJV477K010LDSB0045 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2924, Kyocera AVX Components T491E477K010AT vs TBJV477K010LDSB0045
TBJV477K010CBSB0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP Kyocera AVX Components T491E477K010AT vs TBJV477K010CBSB0945
TBJV477K010LSLC0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP Kyocera AVX Components T491E477K010AT vs TBJV477K010LSLC0945
TBJV477K010LLLC0045 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 470uF, 2924, Kyocera AVX Components T491E477K010AT vs TBJV477K010LLLC0045
TBJV477K010CWSZ0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2924, Kyocera AVX Components T491E477K010AT vs TBJV477K010CWSZ0845
TBJV477K010CWLC0845 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2924, Kyocera AVX Components T491E477K010AT vs TBJV477K010CWLC0845
TBJV477K010LRSC0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP Kyocera AVX Components T491E477K010AT vs TBJV477K010LRSC0945
TBJV477K010CSSZ0H45 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, 2924, Kyocera AVX Components T491E477K010AT vs TBJV477K010CSSZ0H45
TBJV477K010CBSC0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP Kyocera AVX Components T491E477K010AT vs TBJV477K010CBSC0045
TBJV477K010CSLB0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 470uF, Surface Mount, 2924, CHIP Kyocera AVX Components T491E477K010AT vs TBJV477K010CSLB0923

Related Parts for T491E477K010AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491E477K010AT by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491E477K010AT by KEMET Corporation

  • Please alert me when T491E477K010AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491E477K010AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491E477K010AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491E477K010AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491E477K010AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491E477K010AT by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: