Part Details for T491D686K010AT4802 by KEMET Corporation
Overview of T491D686K010AT4802 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491D686K010AT4802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491D686K010AT4802-ND
|
DigiKey | CAP TANT 68UF 10% 10V 2917 Min Qty: 2500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3998 | Buy Now |
DISTI #
80-491D686K10AT4802
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 68uF 10% RoHS: Compliant | 0 |
|
Order Now | |
|
Chip 1 Exchange | INSTOCK | 15000 |
|
RFQ |