Part Details for T491D476M010AS by KEMET Corporation
Overview of T491D476M010AS by KEMET Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491D476M010AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 12187 |
|
$0.1462 / $0.5625 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2955 |
|
$0.1125 / $0.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 350 |
|
$0.2742 / $0.7313 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 10V, 20±% | 12520 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 10V, 20±% | 6536 |
|
$0.3150 / $1.0500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 10V, 20±% | 2364 |
|
$0.1500 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 10V, 20±% | 1574 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 10V, 20±% | 1052 |
|
$0.1680 / $0.3600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 10V, 20±% | 948 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 10V, 20±% | 596 |
|
$0.3000 / $0.6000 | Buy Now |
Part Details for T491D476M010AS
T491D476M010AS CAD Models
T491D476M010AS Part Data Attributes
|
T491D476M010AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D476M010AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
parentfamilyid | 1102618 | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2023-06-14 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V3.02 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0047 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 173.2 mA | |
Series | T491 (10V,S) | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491D476M010AS
This table gives cross-reference parts and alternative options found for T491D476M010AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D476M010AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495D476M010AHA200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | T491D476M010AS vs T495D476M010AHA200 |
TBJD476M010CXSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | T491D476M010AS vs TBJD476M010CXSD0900 |
T495D476M010AG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | Cornell Dubilier Electronics Inc | T491D476M010AS vs T495D476M010AG |
T493D476M010CT611A7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | KEMET Corporation | T491D476M010AS vs T493D476M010CT611A7610 |
TBJD476M010CXLZT000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | T491D476M010AS vs TBJD476M010CXLZT000 |
TBJD476M010CWSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917 | Kyocera AVX Components | T491D476M010AS vs TBJD476M010CWSD0824 |
T492D476M010DB42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917 | KEMET Corporation | T491D476M010AS vs T492D476M010DB42517280 |
TBJD476M010CWMCT845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | T491D476M010AS vs TBJD476M010CWMCT845 |
TBJD476M010CWLBT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | T491D476M010AS vs TBJD476M010CWLBT900 |
TBJD476M010CLMZ0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2917, | Kyocera AVX Components | T491D476M010AS vs TBJD476M010CLMZ0823 |