Part Details for T491D475K035AS by KEMET Corporation
Overview of T491D475K035AS by KEMET Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491D475K035AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2065 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 375 |
|
$0.2109 / $0.5625 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 35V, 10±% | 102966 |
|
$0.1050 / $0.3000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 35V, 10±% | 744 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 35V, 10±% | 516 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 35V, 10±% | 441 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 35V, 10±% | 88 |
|
$0.4500 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 35V, 10±% | 300 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 35V, 10±% | 235 |
|
$0.4200 / $0.8400 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 4.7uf, 35V, 10±% | 1521 |
|
$0.7875 / $2.2500 | Buy Now |
Part Details for T491D475K035AS
T491D475K035AS CAD Models
T491D475K035AS Part Data Attributes:
|
T491D475K035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D475K035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 126.4 mA | |
Series | T491 (35V,S) | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491D475K035AS
This table gives cross-reference parts and alternative options found for T491D475K035AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D475K035AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MH475KCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D475K035AS vs CWR11MH475KCA |
TBJD475K035CRLT0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | T491D475K035AS vs TBJD475K035CRLT0845 |
T496D475K035AHE1K5C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | KEMET Corporation | T491D475K035AS vs T496D475K035AHE1K5C-7280 |
TBJD475K035CWST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | T491D475K035AS vs TBJD475K035CWST0923 |
TBJD475K035CSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T491D475K035AS vs TBJD475K035CSLD9000 |
CWR11MS475KPC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 4.7uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T491D475K035AS vs CWR11MS475KPC |
TBJD475K035CSLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | T491D475K035AS vs TBJD475K035CSLT0900 |
TBJD475K035CRLT0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | T491D475K035AS vs TBJD475K035CRLT0824 |
T492D475K035RC | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D475K035AS vs T492D475K035RC |
TBJD475K035CBLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 4.7uF, 2917 | Kyocera AVX Components | T491D475K035AS vs TBJD475K035CBLT0923 |