Capacitors
T491D336M025AH7280
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP

Overview of T491D336M025AH7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491D336M025AH7280 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T491D336M025AH7280
Avnet Americas Cap Tant Solid 33uF 25V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125°C T/R - Tape and Reel (Alt: T491D336M025AH7280) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel 0
RFQ

CAD Models for T491D336M025AH7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491D336M025AH7280 by KEMET Corporation

T491D336M025AH7280
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2917
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
33 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
700 mΩ
Height
2.8 mm
JESD-609 Code
e0
Leakage Current
0.0083 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
185 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Tin/Lead (Sn90Pb10)
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. T491D336M025AH7280
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP
    VS

Alternate Parts for T491D336M025AH7280

This table gives cross-reference parts and alternative options found for T491D336M025AH7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D336M025AH7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T493D336M025CK6123 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491D336M025AH7280 vs T493D336M025CK6123
T493D336M025AH61107280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP KEMET Corporation T491D336M025AH7280 vs T493D336M025AH61107280
T493D336M025AM63307610 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491D336M025AH7280 vs T493D336M025AM63307610
T493D336M025CK61207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917, CHIP KEMET Corporation T491D336M025AH7280 vs T493D336M025CK61207280
B45196H5336M406 Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917, TDK Epcos T491D336M025AH7280 vs B45196H5336M406
07016-128MCH6B Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 33uF, 2917, KEMET Corporation T491D336M025AH7280 vs 07016-128MCH6B
T450D13361EMAB CAP,TANTALUM / TA2O5,33UF,25VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd T491D336M025AH7280 vs T450D13361EMAB
T493D336M025BH6423 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491D336M025AH7280 vs T493D336M025BH6423
T493D336M025BK6222 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491D336M025AH7280 vs T493D336M025BK6222
T493D336M025BK6431 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491D336M025AH7280 vs T493D336M025BK6431

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491D336M025AH7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491D336M025AH7280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491D336M025AH7280 would you like to use for your alert(s)?
  • Please alert me when T491D336M025AH7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491D336M025AH7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491D336M025AH7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491D336M025AH7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491D336M025AH7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491D336M025AH7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: