Part Details for T491D226M025ATAU04 by KEMET Corporation
Overview of T491D226M025ATAU04 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491D226M025ATAU04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491D226M025ATAU04-ND
|
DigiKey | CAP TANT 22UF 20% 25V 2917 Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4000 | Buy Now |
DISTI #
T491D226M025ATAU04
|
Avnet Americas | 22.0UF 25.0V - Tape and Reel (Alt: T491D226M025ATAU04) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T491D226M25ATAU04
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 22uF 20% RoHS: Compliant | 0 |
|
$0.4000 / $0.4230 | Order Now |