Part Details for T491D226K025AT4847 by KEMET Corporation
Overview of T491D226K025AT4847 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491D226K025AT4847
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491D226K025AT4847
|
Avnet Americas | 22.0UF 25.0V - Tape and Reel (Alt: T491D226K025AT4847) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T491D226K0254847
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 22uF 2917 10% ESR=800 mOhms RoHS: Compliant | 0 |
|
$3.0100 / $3.1400 | Order Now |
DISTI #
T491D226K025AT4847
|
Avnet Americas | 22.0UF 25.0V - Tape and Reel (Alt: T491D226K025AT4847) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |