Part Details for T491D226K025AT4053 by KEMET Corporation
Overview of T491D226K025AT4053 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491D226K025AT4053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491D226K025AT4053-ND
|
DigiKey | CAP TANT 22UF 10% 25V 2917 Min Qty: 500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5165 | Buy Now |
DISTI #
80-T491D226K25AT4053
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 22uF 10% RoHS: Compliant | 0 |
|
$0.3290 / $0.4390 | Order Now |