-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W0126
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 22 F, 10%, 25 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kemet T491D226K025AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.3780 / $0.3990 | Buy Now |
DISTI #
59M3226
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 22 F, 10%, 25 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kemet T491D226K025AT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12020 |
|
$0.5620 / $0.6940 | Buy Now |
DISTI #
57K1986
|
Newark | Tantalum Capacitor, 22Uf 25V, 0.8 Ohm, 0.1, 7343-31, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.8Ohm, Manufacturer Size Code:D, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T491D226K025AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 131 |
|
$0.5620 / $0.9670 | Buy Now |
DISTI #
97H5574
|
Newark | Tantalum Capacitor, 22Uf 25V, 0.8 Ohm, 0.1, 7343-31, Full Reel, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.8Ohm, Manufacturer Size Code:D, Product Length:7.3Mm Rohs Compliant: Yes |Kemet T491D226K025AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3310 / $0.4410 | Buy Now |
DISTI #
399-3782-1-ND
|
DigiKey | CAP TANT 22UF 10% 25V 2917 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20260 In Stock |
|
$0.3553 / $0.9800 | Buy Now |
DISTI #
T491D226K025AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343 Metric] - Tape and Reel (Alt: T491D226K025AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 52500 |
|
$0.2940 | Buy Now |
DISTI #
T491D226K025AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343 Metric] - Tape and Reel (Alt: T491D226K025AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3108 / $0.3626 | Buy Now |
DISTI #
80-T491D226K025
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 22uF 2917 10% ESR=800mOhms RoHS: Compliant | 16477 |
|
$0.3300 / $0.9200 | Buy Now |
DISTI #
E02:0323_00011479
|
Arrow Electronics | Cap Tant Solid 22uF 25V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125°C T/R Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Date Code: 2410 | Europe - 29000 |
|
$0.3084 / $0.3614 | Buy Now |
DISTI #
V72:2272_07463144
|
Arrow Electronics | Cap Tant Solid 22uF 25V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2303 Container: Cut Strips | Americas - 193 |
|
$0.3196 / $0.8194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491D226K025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D226K025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0055 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 173 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491D226K025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D226K025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495D226K025AS-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | T491D226K025AT vs T495D226K025AS-F |
07016-125KCB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491D226K025AT vs 07016-125KCB |
B45198H5226K409 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491D226K025AT vs B45198H5226K409 |
595D226X9025D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D226K025AT vs 595D226X9025D8T |
593D226X9025D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D226K025AT vs 593D226X9025D2TE3 |
TMC1EE226KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 22uF, SURFACE MOUNT, 2917, CHIP | KOA Speer Electronics Inc | T491D226K025AT vs TMC1EE226KLRH |
TF3D226K025C0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | T491D226K025AT vs TF3D226K025C0350 |
293D226X9025D8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D226K025AT vs 293D226X9025D8T |
267N2502226KLD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491D226K025AT vs 267N2502226KLD |
TR3D226K025D0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D226K025AT vs TR3D226K025D0300 |