Part Details for T491D225K050ZG7280 by KEMET Corporation
Overview of T491D225K050ZG7280 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491D225K050ZG7280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491D225K050ZG7280
|
Avnet Americas | Cap Tant Solid 2.2uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 125?C T/R - Tape and Reel (Alt: T491D225K050ZG7280) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for T491D225K050ZG7280
T491D225K050ZG7280 CAD Models
T491D225K050ZG7280 Part Data Attributes
|
T491D225K050ZG7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D225K050ZG7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0011 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 221 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491D225K050ZG7280
This table gives cross-reference parts and alternative options found for T491D225K050ZG7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D225K050ZG7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD225K050CXMT0745 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | T491D225K050ZG7280 vs TBJD225K050CXMT0745 |
T496D225K050CH61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | KEMET Corporation | T491D225K050ZG7280 vs T496D225K050CH61107280 |
T493D225K050AK6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D225K050ZG7280 vs T493D225K050AK6122 |
T83D225K050UBZS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T491D225K050ZG7280 vs T83D225K050UBZS |
T493D225K050AH6323 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D225K050ZG7280 vs T493D225K050AH6323 |
T493D225K050BK62307280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491D225K050ZG7280 vs T493D225K050BK62307280 |
T493D225K050CK622C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | KEMET Corporation | T491D225K050ZG7280 vs T493D225K050CK622C |
TBJD225K050CWLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917 | Kyocera AVX Components | T491D225K050ZG7280 vs TBJD225K050CWLZ0024 |
TBJD225K050CSSZT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | T491D225K050ZG7280 vs TBJD225K050CSSZT045 |
TBJD225K050CSLCT045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 2.2uF, 2917, | Kyocera AVX Components | T491D225K050ZG7280 vs TBJD225K050CSLCT045 |