Part Details for T491D157K004ZG by KEMET Corporation
Overview of T491D157K004ZG by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491D157K004ZG
T491D157K004ZG CAD Models
T491D157K004ZG Part Data Attributes
|
T491D157K004ZG
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D157K004ZG
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.006 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 390 mA | |
Series | T491 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491D157K004ZG
This table gives cross-reference parts and alternative options found for T491D157K004ZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D157K004ZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493D157K004BM62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D157K004ZG vs T493D157K004BM62207640 |
T496D157K004AT6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D157K004ZG vs T496D157K004AT6110WAFL |
T496D157K004CC611CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | T491D157K004ZG vs T496D157K004CC611CWAFL |
T496D157K004BH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D157K004ZG vs T496D157K004BH6310WAFL |
T493D157K004CN63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D157K004ZG vs T493D157K004CN63107610 |
T493D157K004CT64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D157K004ZG vs T493D157K004CT64207610 |
T493D157K004CK652C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917, | KEMET Corporation | T491D157K004ZG vs T493D157K004CK652C7280 |
T493D157K004CT6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2917, CHIP | KEMET Corporation | T491D157K004ZG vs T493D157K004CT6220 |
T496D157K004AH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491D157K004ZG vs T496D157K004AH6310WAFL |
T496D157K004DK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2917 | KEMET Corporation | T491D157K004ZG vs T496D157K004DK6310 |