Part Details for T491D155K050ZT7280 by KEMET Corporation
Overview of T491D155K050ZT7280 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491D155K050ZT7280
T491D155K050ZT7280 CAD Models
T491D155K050ZT7280 Part Data Attributes
|
T491D155K050ZT7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D155K050ZT7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 7.3 mm | |
Manufacturer Series | T491 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 186 mA | |
Series | T491 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491D155K050ZT7280
This table gives cross-reference parts and alternative options found for T491D155K050ZT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D155K050ZT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD155K050CWLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Kyocera AVX Components | T491D155K050ZT7280 vs TBJD155K050CWLT0045 |
T450D11551HKB | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Fenghua (HK) Electronics Ltd | T491D155K050ZT7280 vs T450D11551HKB |
TBJD155K050CWLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Kyocera AVX Components | T491D155K050ZT7280 vs TBJD155K050CWLT0724 |
07016-165KBH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491D155K050ZT7280 vs 07016-165KBH |
TBJD155K050CWLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Kyocera AVX Components | T491D155K050ZT7280 vs TBJD155K050CWLT0800 |
TBJD155K050CWLT0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Kyocera AVX Components | T491D155K050ZT7280 vs TBJD155K050CWLT0745 |
TBJD155K050CWLT0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Kyocera AVX Components | T491D155K050ZT7280 vs TBJD155K050CWLT0H23 |
TBJD155K050CWST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Kyocera AVX Components | T491D155K050ZT7280 vs TBJD155K050CWST0000 |
VTS155K050DT | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 1.5uF, 2917 | Vatronics Technologies Limited | T491D155K050ZT7280 vs VTS155K050DT |
TBJD155K050CSLC9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T491D155K050ZT7280 vs TBJD155K050CSLC9000 |