Part Details for T491D106K035ZT by KEMET Corporation
Results Overview of T491D106K035ZT by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491D106K035ZT Information
T491D106K035ZT by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T491D106K035ZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | STANDARD TANTALUM SURFACE MOUNT CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, ... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
T491D106K035ZT
|
Avnet Abacus | Surface Mount Tantalum Capacitor 10 uF 35 V 10 55 C 125 C 2917 734331 Metric - Tape and Reel (Alt: ... more RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T491D106K035ZT
T491D106K035ZT CAD Models
T491D106K035ZT Part Data Attributes
|
T491D106K035ZT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D106K035ZT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 348 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T491D106K035ZT
This table gives cross-reference parts and alternative options found for T491D106K035ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D106K035ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
593D106X9035D2DE3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491D106K035ZT vs 593D106X9035D2DE3 |
T493D106K035CM61307640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491D106K035ZT vs T493D106K035CM61307640 |
T493D106K035CB621CWAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | T491D106K035ZT vs T493D106K035CB621CWAFL |
T493D106K035BB61107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | T491D106K035ZT vs T493D106K035BB61107280 |
T493D106K035BB6223 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491D106K035ZT vs T493D106K035BB6223 |
T493D106K035CT632A | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, CHIP, ROHS COMPLIANT | T491D106K035ZT vs T493D106K035CT632A |
T493D106K035CT652A7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | T491D106K035ZT vs T493D106K035CT652A7610 |
T493D106K035AK61307640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491D106K035ZT vs T493D106K035AK61307640 |
T493D106K035CK6130C-7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, 2917 | T491D106K035ZT vs T493D106K035CK6130C-7280 |
T493D106K035CB652A | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | T491D106K035ZT vs T493D106K035CB652A |