-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491D106K035AT by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W0111
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 10 F, 10%, 35 V, 2917 [7343 Metric], D Rohs Compliant... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 11000 |
|
$0.4520 / $0.8220 | Buy Now |
DISTI #
57K1948
|
Newark | Tantalum Capacitor, 10Uf, 35V, Case D, Reel, Capacitance:10Μf, Voltage(Dc):35V, Capacitor Case/Pa... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6337 |
|
$0.9100 / $1.5100 | Buy Now |
DISTI #
399-3766-1-ND
|
DigiKey | CAP TANT 10UF 10% 35V 2917 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40899 In Stock |
|
$0.3970 / $1.3000 | Buy Now |
DISTI #
T491D106K035AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 35 V, ? 10%, -55 ?C to 125 ?C, 2917 [7343 Metric] - Tape an... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel |
1500 |
|
$0.2803 / $0.3937 | Buy Now |
DISTI #
T491D106K035AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 35 V, ? 10%, -55 ?C to 125 ?C, 2917 [7343 Metric] - Tape an... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2574 / $0.2752 | Buy Now |
DISTI #
80-T491D106K035
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 10uF 2917 10% ESR=1ohms RoHS: Compliant | 4214 |
|
$0.3660 / $1.4500 | Buy Now |
DISTI #
V36:1790_07468898
|
Arrow Electronics | Cap Tant Solid 10uF 35V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Date Code: 2424 | Americas - 108000 |
|
$0.3319 / $0.5438 | Buy Now |
DISTI #
A03:0893_00011455
|
Arrow Electronics | Cap Tant Solid 10uF 35V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Date Code: 2449 | Asia - 86500 |
|
$0.3298 / $0.5382 | Buy Now |
DISTI #
V72:2272_07468898
|
Arrow Electronics | Cap Tant Solid 10uF 35V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1 Ohm 125°C T/R RoHS: Compliant Min Qty: 171 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2237 Container: Cut Strips | Americas - 39448 |
|
$0.5492 / $0.5847 | Buy Now |
DISTI #
70097162
|
RS | Capacitor, Tantalum SMT, 10uF 35V 10%, TR | KEMET T491D106K035AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491D106K035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D106K035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 42 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 155 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491D106K035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D106K035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493D106K035CB6410 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | T491D106K035AT vs T493D106K035CB6410 |
T493D106K035CB612A7280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | T491D106K035AT vs T493D106K035CB612A7280 |
T493D106K035BB6332 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491D106K035AT vs T493D106K035BB6332 |
T493D106K035AT62107610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491D106K035AT vs T493D106K035AT62107610 |
T495D106K035AS4095 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | T491D106K035AT vs T495D106K035AS4095 |
T493D106K035CC621C7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | T491D106K035AT vs T493D106K035CC621C7610 |
T493D106K035AC6121 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491D106K035AT vs T493D106K035AC6121 |
T493D106K035AH63307640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491D106K035AT vs T493D106K035AH63307640 |
T493D106K035CC622B | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | T491D106K035AT vs T493D106K035CC622B |
T493D106K035CC631B7610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, 2917, | T491D106K035AT vs T493D106K035CC631B7610 |