Part Details for T491D106K025AT7450 by KEMET Corporation
Overview of T491D106K025AT7450 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491D106K025AT7450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491D106K025AT7450-ND
|
DigiKey | CAP TANT 10UF 10% 25V 2917 Min Qty: 2500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3593 | Buy Now |
DISTI #
T491D106K025AT7450
|
Avnet Americas | 10.0UF 25.0V - Tape and Reel (Alt: T491D106K025AT7450) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3174 / $0.3597 | Buy Now |
DISTI #
80-T491D106K25AT7450
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 10uF 10% RoHS: Compliant | 0 |
|
$0.2630 / $0.2830 | Order Now |
DISTI #
T491D106K025AT7450
|
Avnet Americas | 10.0UF 25.0V - Tape and Reel (Alt: T491D106K025AT7450) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.3174 / $0.3597 | Buy Now |