Part Details for T491D106K025AT (ALTERNATE: T491D106K025AT) by KEMET Corporation
Overview of T491D106K025AT (ALTERNATE: T491D106K025AT) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491D106K025AT (ALTERNATE: T491D106K025AT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70095848
|
RS | Capacitors Tantalum PCB 10uF SMD Tol 10% 25 VDC Case Size 7343 T491 Series | KEMET T491D106K025AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 438 |
|
$0.6200 / $0.8800 | Buy Now |