-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K6898
|
Newark | Capacitor,10Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T491D106K025AH Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 / $0.5880 | Buy Now |
DISTI #
399-10180-1-ND
|
DigiKey | CAP TANT 10UF 10% 25V 2917 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2124 In Stock |
|
$0.4207 / $1.2500 | Buy Now |
DISTI #
T491D106K025AH
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D106K025AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 500 |
|
$0.3871 | Buy Now |
DISTI #
80-T491D106K025AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 10uF 2917 10% ESR=1ohms RoHS: Not Compliant | 890 |
|
$0.4200 / $1.1700 | Buy Now |
|
Bristol Electronics | 352 |
|
RFQ | ||
DISTI #
T491D106K025AH
|
TTI | Tantalum Capacitors - Solid SMD 25V 10uF 2917 10% ESR=1ohms Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1000 In Stock |
|
$0.4890 / $0.5540 | Buy Now |
DISTI #
T491D106K025AH
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D106K025AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 500 |
|
$0.3871 | Buy Now |
DISTI #
SMC-T491D106K025AH
|
Sensible Micro Corporation | Cap Tant Solid 10Uf 25V D Case 10% (7.3 X 4.3 X 2.8Mm) Inward L Smd 7343-31 1 Ohm 125°C T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 12+ Container: Tape & Reel | 500 |
|
$0.2979 / $0.3538 | RFQ |
DISTI #
T491D106K025AH
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 25 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D106K025AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491D106K025AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D106K025AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 154.8 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491D106K025AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D106K025AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD106K025CWLT0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | T491D106K025AH vs TBJD106K025CWLT0823 |
TBJD106K025CWST0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | T491D106K025AH vs TBJD106K025CWST0000 |
TBJD106K025CSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | T491D106K025AH vs TBJD106K025CSLD9000 |
T451D11061EKAP | CAP,TANTALUM / TA2O5,10UF,25VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T491D106K025AH vs T451D11061EKAP |
TBJD106K025CSLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | T491D106K025AH vs TBJD106K025CSLT0924 |
VTS106K025DT | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Vatronics Technologies Limited | T491D106K025AH vs VTS106K025DT |
TBJD106K025CRLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | T491D106K025AH vs TBJD106K025CRLT0724 |
TBJD106K025CSLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Kyocera AVX Components | T491D106K025AH vs TBJD106K025CSLT0800 |
T451D11061EKB | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 10uF, 2917 | Fenghua (HK) Electronics Ltd | T491D106K025AH vs T451D11061EKB |
T450D11061EKAP | CAP,TANTALUM / TA2O5,10UF,25VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T491D106K025AH vs T450D11061EKAP |