-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491C685K025AT7280-ND
|
DigiKey | CAP TANT 6.8UF 10% 25V 2312 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2177 | Buy Now |
DISTI #
T491C685K025AT7280
|
Avnet Americas | Cap Tant Solid 6.8uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.9 Ohm 125°C T/R - Tape and Reel (Alt: T491C685K025AT7280) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2155 / $0.2443 | Buy Now |
DISTI #
80-T491C685K025AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 6.8uF 10% ESR=1.9Ohms RoHS: Compliant | 0 |
|
$0.1830 / $0.7500 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C685K025AT7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C685K025AT7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1900 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0017 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 96 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C685K025AT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C685K025AT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267M2502685KL533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T491C685K025AT7280 vs 267M2502685KL533 |
593D685X9025C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C685K025AT7280 vs 593D685X9025C2TE3 |
267M2502685KR533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2213, CHIP | Matsuo Electric Co Ltd | T491C685K025AT7280 vs 267M2502685KR533 |
593D685X9025C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C685K025AT7280 vs 593D685X9025C2WE3 |
267N2502685KNC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491C685K025AT7280 vs 267N2502685KNC |
267N2502685KLC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491C685K025AT7280 vs 267N2502685KLC |
267M2502685KP734 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T491C685K025AT7280 vs 267M2502685KP734 |
TA025TCM685KCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | VENKEL LTD | T491C685K025AT7280 vs TA025TCM685KCR-13 |
267M2502685KN533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T491C685K025AT7280 vs 267M2502685KN533 |