-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491C684M050AT by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K1931
|
Newark | Capacitor Tant, 0.68Uf 50V, 7 Ohm, 0.2, 6032-28, Capacitance:0.68Μf, Capacitance Tolerance:± 20%, ... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6290 | Buy Now |
DISTI #
T491C684M050AT-ND
|
DigiKey | CAP TANT 0.68UF 20% 50V 2312 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4487 | Buy Now |
DISTI #
T491C684M050AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.68 uF, 50 V, ? 20%, -55 ?C, 125 ?C, 2412 [6032-28 Metric] - Tape... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3057 / $0.3308 | Buy Now |
DISTI #
80-T491C684M050AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 0.68uF 2312 20% ESR=10ohms RoHS: Compliant | 539 |
|
$0.3900 / $1.2700 | Buy Now |
DISTI #
T491C684M050AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor 068 uF 50 V 20 55 C 125 C 2412 603228 Metric - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C684M050AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C684M050AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 2413, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 6400 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 50 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C684M050AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C684M050AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493C684M050CK6221 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491C684M050AT vs T493C684M050CK6221 |
T496C684M050CT64207280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412 | T491C684M050AT vs T496C684M050CT64207280 |
T492C684M050TB42517280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412 | T491C684M050AT vs T492C684M050TB42517280 |
T493C684M050BN6323 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491C684M050AT vs T493C684M050BN6323 |
T496C684M050AK61107280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, 2412, | T491C684M050AT vs T496C684M050AK61107280 |
CWR11NK684MBC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 2412, CHIP | T491C684M050AT vs CWR11NK684MBC |
CWR11NH684MCL | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.68uF, Surface Mount, 2413, CHIP | T491C684M050AT vs CWR11NH684MCL |
T493C684M050AC6123 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491C684M050AT vs T493C684M050AC6123 |
T493C684M050CB6412 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491C684M050AT vs T493C684M050CB6412 |
T493C684M050CT6212 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491C684M050AT vs T493C684M050CT6212 |