-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M3209
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 4.7 F, 10%, 25 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kemet T491C475K025AT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2899 |
|
$0.2280 / $0.3830 | Buy Now |
DISTI #
26AC4998
|
Newark | Cap 4.7Uf 25Vdc 10% 6 X 3.2 X 2.5Mm Smd 6032-28 Rohs Compliant: Yes |Kemet T491C475K025AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.2650 / $0.3890 | Buy Now |
DISTI #
57K1917
|
Newark | Tantalum Capacitor, 4.7Uf 25V 2.4 Ohm 10%, 6032-28, Capacitance:4.7Μf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:2.4Ohm, Manufacturer Size Code:C, Product Length:6Mm Rohs Compliant: Yes |Kemet T491C475K025AT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3470 | Buy Now |
DISTI #
97H5569
|
Newark | Tantalum Capacitor, 4.7Uf 25V 2.4 Ohm 10%, 6032-28, Full Reel, Capacitance:4.7Μf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:2.4Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kemet T491C475K025AT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 / $0.2110 | Buy Now |
DISTI #
95W0100
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 4.7 F, 10%, 25 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kemet T491C475K025AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 / $0.2120 | Buy Now |
DISTI #
399-3753-1-ND
|
DigiKey | CAP TANT 4.7UF 10% 25V 2312 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12294 In Stock |
|
$0.1540 / $0.6900 | Buy Now |
DISTI #
T491C475K025AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 25 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C475K025AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 1000 |
|
$0.1686 / $0.1967 | Buy Now |
DISTI #
T491C475K025AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 25 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C475K025AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1686 / $0.1967 | Buy Now |
DISTI #
80-T491C475K025
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 4.7uF 2312 10% ESR=2.4ohms RoHS: Compliant | 11346 |
|
$0.1530 / $0.6500 | Buy Now |
|
Bristol Electronics | 2585 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C475K025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C475K025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2300 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 86 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C475K025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C475K025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D475X9025C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C475K025AT vs 593D475X9025C2TE3 |
593D475X9025C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C475K025AT vs 593D475X9025C2WE3 |
593D475X9025C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C475K025AT vs 593D475X9025C8T |