-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M3208
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 4.7 F, 10%, 20 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kemet T491C475K020AT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5 |
|
$0.2190 / $0.3680 | Buy Now |
DISTI #
28AC5160
|
Newark | Cap 4.7Uf 20Vdc 10% 6 X 3.2 X 2.5Mm Smd 6032-28 Rohs Compliant: Yes |Kemet T491C475K020AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.2420 | Buy Now |
DISTI #
57K1916
|
Newark | Tantalum Capacitor, 4.7Uf 20V 2.4 Ohm 10%, 6032-28, Capacitance:4.7Μf, Voltage(Dc):20V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:2.4Ohm, Manufacturer Size Code:C, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T491C475K020AT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3560 | Buy Now |
DISTI #
95W0099
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 4.7 F, 10%, 20 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kemet T491C475K020AT Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3570 | Buy Now |
DISTI #
10J6534
|
Newark | Tantalum Capacitor, 4.7Uf 20V 2.4 Ohm 10%, 6032-28, Full Reel, Capacitance:4.7Μf, Voltage(Dc):20V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:2.4Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kemet T491C475K020AT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2150 | Buy Now |
DISTI #
399-9738-1-ND
|
DigiKey | CAP TANT 4.7UF 10% 20V 2312 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1235 In Stock |
|
$0.1728 / $0.6400 | Buy Now |
DISTI #
80-T491C475K020
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 4.7uF 2312 10% ESR=2.4ohms RoHS: Compliant | 1982 |
|
$0.1760 / $0.6400 | Buy Now |
|
Bristol Electronics | 497 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 4.7 uF, SURFACE MOUNT, 2412 | 40 |
|
$0.3225 / $0.3870 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 4.7 uF, SURFACE MOUNT, 2412 | 397 |
|
$0.3225 / $0.6450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C475K020AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C475K020AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2400 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 86 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C475K020AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C475K020AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11JS475KSB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 4.7uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T491C475K020AT vs CWR11JS475KSB |
CWR11JS475KDZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 4.7uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T491C475K020AT vs CWR11JS475KDZ |
CWR11JS475KSZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 4.7uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T491C475K020AT vs CWR11JS475KSZ |
CWR11JS475KPA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 4.7uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T491C475K020AT vs CWR11JS475KPA |
CWR11JS475KRB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 4.7uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T491C475K020AT vs CWR11JS475KRB |
CWR11JS475KBZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 4.7uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T491C475K020AT vs CWR11JS475KBZ |
T492C475K020DH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491C475K020AT vs T492C475K020DH |
CWR11JS475KDA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 4.7uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T491C475K020AT vs CWR11JS475KDA |
CWR11JS475KRC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 4.7uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T491C475K020AT vs CWR11JS475KRC |
T492C475K020CH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491C475K020AT vs T492C475K020CH |