Part Details for T491C474M050AS by KEMET Corporation
Results Overview of T491C474M050AS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T491C474M050AS Information
T491C474M050AS by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for T491C474M050AS
T491C474M050AS CAD Models
T491C474M050AS Part Data Attributes
|
T491C474M050AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C474M050AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2413, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 46.8 mA | |
Series | T491 (50V,S) | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T491C474M050AS
This table gives cross-reference parts and alternative options found for T491C474M050AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C474M050AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T496C474M050BC6410 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 2412 | T491C474M050AS vs T496C474M050BC6410 |
T496C474M050BT6310WAFL | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491C474M050AS vs T496C474M050BT6310WAFL |
T492C474M050DHTLVL | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 2412, | T491C474M050AS vs T492C474M050DHTLVL |
T496C474M050DK63107640 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 2412, | T491C474M050AS vs T496C474M050DK63107640 |
T493C474M050CH6321 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491C474M050AS vs T493C474M050CH6321 |
T493C474M050CH6112 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491C474M050AS vs T493C474M050CH6112 |
CWR11NH474MDL | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2413, CHIP | T491C474M050AS vs CWR11NH474MDL |
T493C474M050BB6412 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491C474M050AS vs T493C474M050BB6412 |
T493C474M050BT6212 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T491C474M050AS vs T493C474M050BT6212 |
CWR11NB474MAL | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2413, CHIP | T491C474M050AS vs CWR11NB474MAL |