-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R0405
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 33 F, 10%, 25 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kemet T491C336K025AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 156 |
|
$0.9200 / $1.7600 | Buy Now |
DISTI #
74M4982
|
Newark | Tantalum Capacitor, 33Uf, 25V, 10%, 2312, Full Reel, Capacitance:33Μf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.2Ohm, Manufacturer Size Code:C, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T491C336K025AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6230 / $0.7400 | Buy Now |
DISTI #
70R0972
|
Newark | Tantalum Capacitor, 33Uf, 25V, 10%, 2312, Capacitance:33Μf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.2Ohm, Manufacturer Size Code:C, Product Length:6Mm, Product Width:3.2Mm Rohs Compliant: Yes |Kemet T491C336K025AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7200 | Buy Now |
DISTI #
399-10170-1-ND
|
DigiKey | CAP TANT 33UF 10% 25V 2312 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4 In Stock |
|
$0.5666 / $1.6900 | Buy Now |
DISTI #
T491C336K025AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 25 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C336K025AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6600 / $0.7920 | Buy Now |
DISTI #
80-T491C336K025AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 33uF 2312 10% ESR=1.8ohms RoHS: Compliant | 4882 |
|
$0.5660 / $1.6900 | Buy Now |
DISTI #
T491C336K025AT
|
TTI | Tantalum Capacitors - Solid SMD 25V 33uF 2312 10% ESR=1.8ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 49000 In Stock |
|
$0.5600 / $0.7470 | Buy Now |
DISTI #
T491C336K025AT
|
TME | Capacitor: tantalum, 33uF, 25VDC, SMD, C, 2312, ±10%, -55÷125°C, T491 Min Qty: 10 | 890 |
|
$1.2700 / $2.3700 | Buy Now |
DISTI #
T491C336K025AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 25 V, � 10%, -55 �C, 125 �C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C336K025AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
LCSC | 33uF 25V 1.2 10% 2312 Tantalum Capacitors ROHS | 499 |
|
$0.3238 / $0.5342 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C336K025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C336K025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0083 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 140 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 3.2 mm |