Part Details for T491C336K010ATAU507280 by KEMET Corporation
Overview of T491C336K010ATAU507280 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491C336K010ATAU507280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491C336K010ATAU507280-ND
|
DigiKey | CAP TANT 33UF 10% 10V 2312 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2019 | Buy Now |
DISTI #
80-T491C336K10ATAU50
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 33uF 10% RoHS: Compliant | 0 |
|
$0.1670 / $0.1940 | Order Now |