Part Details for T491C335M035AS by KEMET Corporation
Overview of T491C335M035AS by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491C335M035AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3801 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 3.3uf, 35V, 20±% | 58 |
|
$0.1600 / $0.2400 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 35V, 20±% | 391 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 35V, 20±% | 776 |
|
$0.2730 / $0.9100 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 3.3uf, 35V, 20±% | 307 |
|
$0.5700 / $1.1400 | Buy Now |
Part Details for T491C335M035AS
T491C335M035AS CAD Models
T491C335M035AS Part Data Attributes:
|
T491C335M035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C335M035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2413, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 94 mA | |
Series | T491 (35V,S) | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T491C335M035AS
This table gives cross-reference parts and alternative options found for T491C335M035AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C335M035AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MS335MBA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T491C335M035AS vs CWR11MS335MBA |
CWR11MS335MCA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T491C335M035AS vs CWR11MS335MCA |
CWR11MS335MMZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T491C335M035AS vs CWR11MS335MMZ |
CWR11MS335MRC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T491C335M035AS vs CWR11MS335MRC |
CWR11MS335MBC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T491C335M035AS vs CWR11MS335MBC |
CWR11MS335MCC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T491C335M035AS vs CWR11MS335MCC |
CWR11MS335MRB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T491C335M035AS vs CWR11MS335MRB |
CWR11MS335MSB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T491C335M035AS vs CWR11MS335MSB |
CWR11MS335MPB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T491C335M035AS vs CWR11MS335MPB |
CWR11MS335MBB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 3.3uF, SURFACE MOUNT, 2413, CHIP | KEMET Corporation | T491C335M035AS vs CWR11MS335MBB |