-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y0789
|
Newark | 220.uf 6.0V |Kemet T491C227K006AT7280 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2970 / $0.3960 | Buy Now |
DISTI #
T491C227K006AT7280-ND
|
DigiKey | CAP TANT 220UF 10% 6.3V 2312 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6655 | Buy Now |
DISTI #
T491C227K006AT7280
|
Avnet Americas | Cap Tant Solid 220uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.2 Ohm 125?C T/R - Tape and Reel (Alt: T491C227K006AT7280) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T491C227K6AT7280
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 220uF 2312 10% ESR=1ohms RoHS: Compliant | 2432 |
|
$0.6310 / $1.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C227K006AT7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C227K006AT7280
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0139 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 133 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C227K006AT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C227K006AT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491C227K006AM7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C227K006AT7280 vs T491C227K006AM7280 |
TA6R3TCR227KCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2312, ROHS COMPLIANT | VENKEL LTD | T491C227K006AT7280 vs TA6R3TCR227KCR-13 |
T491C227K006AH7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C227K006AT7280 vs T491C227K006AH7280 |
267E6301227KP735 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491C227K006AT7280 vs 267E6301227KP735 |
TCSCS0J227KCCL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2413, CHIP | Samsung Electro-Mechanics | T491C227K006AT7280 vs TCSCS0J227KCCL |
T491C227K006AN | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C227K006AT7280 vs T491C227K006AN |
TCSCE0J227KCAR0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2413, CHIP, LEAD FREE | Samsung Electro-Mechanics | T491C227K006AT7280 vs TCSCE0J227KCAR0250 |
267E6301227KL735 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491C227K006AT7280 vs 267E6301227KL735 |
T491C227K006AG7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C227K006AT7280 vs T491C227K006AG7280 |
T491C227K006ATAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491C227K006AT7280 vs T491C227K006ATAUTO7280 |