-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K6872
|
Newark | Capacitor,22Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T491C226K010AH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2800 / $0.3730 | Buy Now |
DISTI #
399-10165-1-ND
|
DigiKey | CAP TANT 22UF 10% 10V 2312 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
308 In Stock |
|
$0.2730 / $0.6400 | Buy Now |
DISTI #
T491C226K010AH
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C226K010AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2985 / $0.3139 | Buy Now |
DISTI #
80-T491C226K010AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 22uF 2312 10% ESR=1.8ohms RoHS: Not Compliant | 981 |
|
$0.2730 / $0.6400 | Buy Now |
DISTI #
T491C226K010AH
|
TTI | Tantalum Capacitors - Solid SMD 10V 22uF 2312 10% ESR=1.8ohms Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.2860 / $0.3280 | Buy Now |
DISTI #
T491C226K010AH
|
Avnet Abacus | - Tape and Reel (Alt: T491C226K010AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C226K010AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C226K010AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0022 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 98.8 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C226K010AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C226K010AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496C226K010CT631CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | KEMET Corporation | T491C226K010AH vs T496C226K010CT631CWAFL |
T496C226K010CT641BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | KEMET Corporation | T491C226K010AH vs T496C226K010CT641BWAFL |
T496C226K010BT62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2412 | KEMET Corporation | T491C226K010AH vs T496C226K010BT62107280 |
T496C226K010DH6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C226K010AH vs T496C226K010DH6310WAFL |
T493C226K010AM62307610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C226K010AH vs T493C226K010AM62307610 |
T496C226K010BT62207610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | KEMET Corporation | T491C226K010AH vs T496C226K010BT62207610 |
T493C226K010CC632B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | KEMET Corporation | T491C226K010AH vs T493C226K010CC632B |
T493C226K010CC611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | KEMET Corporation | T491C226K010AH vs T493C226K010CC611C |
T493C226K010CB651B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | KEMET Corporation | T491C226K010AH vs T493C226K010CB651B7610 |
T493C226K010CB641C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, 2412, | KEMET Corporation | T491C226K010AH vs T493C226K010CB641C7610 |