-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ4023
|
Newark | 22.0Uf 6.0V |Kemet T491C226K006AT RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$0.1940 / $0.2400 | Buy Now |
DISTI #
57K1886
|
Newark | Tantalum Capacitor, 22Uf, 6V, 1.8 Ohm, 0.1, 6032-28, Capacitance:22Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.8Ohm, Manufacturer Size Code:C, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T491C226K006AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$0.2550 / $0.7380 | Buy Now |
DISTI #
399-3742-1-ND
|
DigiKey | CAP TANT 22UF 10% 6.3V 2312 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1408 In Stock |
|
$0.1592 / $0.6700 | Buy Now |
DISTI #
T491C226K006AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 6.3 V, ? 10%, -55 ?C, 125 ?C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C226K006AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1872 / $0.2328 | Buy Now |
DISTI #
57K1886
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 6.3 V, ? 10%, -55 ?C, 125 ?C, 2412 [6032-28 Metric] - Product that comes on tape, but is not reeled (Alt: 57K1886) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-T491C226K006
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 22uF 2312 10% ESR=1.8ohms RoHS: Compliant | 4504 |
|
$0.1660 / $0.6700 | Buy Now |
|
Onlinecomponents.com | Cap Tant Solid 22uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.8 Ohm 125°C T/R RoHS: Compliant |
500 Partner Stock |
|
$0.2000 / $0.2453 | Buy Now |
DISTI #
77350623
|
Verical | Cap Tant Solid 22uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 210 Package Multiple: 1 | Americas - 1080 |
|
$0.1862 / $0.3346 | Buy Now |
DISTI #
16959578
|
Verical | Cap Tant Solid 22uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$0.1930 | Buy Now |
|
Bristol Electronics | 68 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C226K006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C226K006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0014 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 99 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C226K006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C226K006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491C226K006AG7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY | KEMET Corporation | T491C226K006AT vs T491C226K006AG7280 |
T492C226K006PS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C226K006AT vs T492C226K006PS4251 |
T494C226K006AMAUTO | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C226K006AT vs T494C226K006AMAUTO |
T492C226K006MS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C226K006AT vs T492C226K006MS4251 |
F970J226KCG | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 22uF, 2413 | Nichicon Corporation | T491C226K006AT vs F970J226KCG |
T494C226K006ANAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C226K006AT vs T494C226K006ANAUTO7280 |
T492C226K006CS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C226K006AT vs T492C226K006CS4251 |
T492C226K006RS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C226K006AT vs T492C226K006RS4250 |
279M6301226KPC3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491C226K006AT vs 279M6301226KPC3 |
T491C226K006AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C226K006AT vs T491C226K006AH |