-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K6871
|
Newark | Capacitor,2.2Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T491C225M035AH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2720 / $0.3620 | Buy Now |
DISTI #
T491C225M035AH-ND
|
DigiKey | CAP TANT 2.2UF 20% 35V 2312 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3690 | Buy Now |
DISTI #
T491C225M035AH
|
Avnet Americas | Cap Tant Solid 2.2uF 35V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 3.5 Ohm 125?C T/R - Tape and Reel (Alt: T491C225M035AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2899 / $0.3049 | Buy Now |
DISTI #
80-T491C225M35AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 2.2uF 2312 20% ESR=3.2ohms RoHS: Not Compliant | 0 |
|
$0.3110 / $0.6900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C225M035AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C225M035AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2413, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 74 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C225M035AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C225M035AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC225M035CRLZ0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T491C225M035AH vs TBJC225M035CRLZ0724 |
TBJC225M035CSLZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T491C225M035AH vs TBJC225M035CSLZ0800 |
T492C225M035CC42517610 | Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | KEMET Corporation | T491C225M035AH vs T492C225M035CC42517610 |
T493C225M035CK641B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | KEMET Corporation | T491C225M035AH vs T493C225M035CK641B |
T493C225M035CN6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C225M035AH vs T493C225M035CN6310WAFL |
T493C225M035CK651C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | KEMET Corporation | T491C225M035AH vs T493C225M035CK651C7610 |
T496C225M035CH64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | KEMET Corporation | T491C225M035AH vs T496C225M035CH64207280 |
T496C225M035DC61107640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | KEMET Corporation | T491C225M035AH vs T496C225M035DC61107640 |
CWR11MC225MDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP | KEMET Corporation | T491C225M035AH vs CWR11MC225MDB |
T493C225M035CM61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C225M035AH vs T493C225M035CM61107610 |